



V35PW15-M3/I | |
|---|---|
DigiKey Part Number | 112-V35PW15-M3/ITR-ND - Tape & Reel (TR) 112-V35PW15-M3/ICT-ND - Cut Tape (CT) 112-V35PW15-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW15-M3/I |
Description | DIODE SCHOTTKY 150V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PW15-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | 1620pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 500 | 14,73724 Kč | 7 368,62 Kč |
| 1 000 | 13,49646 Kč | 13 496,46 Kč |
| 2 000 | 12,66768 Kč | 25 335,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,44111 Kč | 51 485,00 Kč |
| 9 000 | 10,72529 Kč | 96 527,61 Kč |
| 13 500 | 10,36074 Kč | 139 869,99 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |










