
TLV7031DCKR | |
|---|---|
DigiKey Part Number | 296-49992-2-ND - Tape & Reel (TR) 296-49992-1-ND - Cut Tape (CT) 296-49992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DCKR Models |
Category | Current - Quiescent (Max) 900nA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3µs (Typ) |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49586 Kč | 25 487,58 Kč |
| 6 000 | 8,29033 Kč | 49 741,98 Kč |
| 9 000 | 8,18742 Kč | 73 686,78 Kč |
| 15 000 | 8,07342 Kč | 121 101,30 Kč |
| 21 000 | 8,00676 Kč | 168 141,96 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








