NAND Gate IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G132DCKR

DigiKey Part Number
296-18760-2-ND - Tape & Reel (TR)
296-18760-1-ND - Cut Tape (CT)
296-18760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G132DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G132DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G132DCKTTexas Instruments4 646296-46208-1-ND0,71000 KčParametric Equivalent
In-Stock: 28 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,41880 Kč60,47 Kč
1002,06410 Kč206,41 Kč
2501,89148 Kč472,87 Kč
5001,78818 Kč894,09 Kč
1 0001,70294 Kč1 702,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59760 Kč4 792,80 Kč
6 0001,54605 Kč9 276,30 Kč
9 0001,52023 Kč13 682,07 Kč
15 0001,49163 Kč22 374,45 Kč
21 0001,47493 Kč30 973,53 Kč
30 0001,45884 Kč43 765,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč