Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3430TIDBVR

DigiKey Part Number
296-REF3430TIDBVRTR-ND - Tape & Reel (TR)
296-REF3430TIDBVRCT-ND - Cut Tape (CT)
296-REF3430TIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3430TIDBVR
Description
IC VREF SERIES SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3430TIDBVR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
15µVp-p
Series
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.5V ~ 12V
Part Status
Active
Current - Supply
95µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,57600 Kč415,76 Kč
2538,00640 Kč950,16 Kč
10034,07770 Kč3 407,77 Kč
25032,20588 Kč8 051,47 Kč
50031,45248 Kč15 726,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,00146 Kč87 004,38 Kč
6 00028,44004 Kč170 640,24 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč