
NB7V52MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB7V52MMNTXGTR-ND - Tape & Reel (TR) 488-NB7V52MMNTXGCT-ND - Cut Tape (CT) 488-NB7V52MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V52MMNTXG |
Description | IC FF D-TYPE SINGLE 1BIT 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V52MMNTXG Models |
Category | Max Propagation Delay @ V, Max CL 0.35ns @ 2.625V, 1GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 2.625V |
Part Status Active | Current - Quiescent (Iq) 110 mA |
Function Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Differential | Supplier Device Package 16-QFN (3x3) |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 12 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 328,72400 Kč | 3 287,24 Kč |
| 25 | 307,88960 Kč | 7 697,24 Kč |
| 100 | 297,11330 Kč | 29 711,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 255,38335 Kč | 766 150,05 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |












