


AD9518-3ABCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD9518-3ABCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD9518-3ABCPZ-RL7CT-ND - Cut Tape (CT) 505-AD9518-3ABCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9518-3ABCPZ-RL7 |
Description | IC CLOCK GENERATOR 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.25GHz 1 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9518-3ABCPZ-RL7 Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.25GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, LVDS, LVPECL | Package / Case 48-VFQFN Exposed Pad, CSP |
Output LVPECL | Supplier Device Package 48-LFCSP-VQ (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 10 | 348,21000 Kč | 3 482,10 Kč |
| 25 | 326,20800 Kč | 8 155,20 Kč |
| 100 | 302,95700 Kč | 30 295,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 280,04920 Kč | 210 036,90 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |










