


LMH6672MR/NOPB | |
|---|---|
DigiKey Part Number | LMH6672MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6672MR/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6672MR/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 7.2mA (x2 Channels) |
Series | Current - Output / Channel 525 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 8 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 95 | 88,70221 Kč | 8 426,71 Kč |
| 190 | 85,41542 Kč | 16 228,93 Kč |
| 285 | 83,76877 Kč | 23 874,10 Kč |
| 570 | 81,35472 Kč | 46 372,19 Kč |
| 1 045 | 79,59609 Kč | 83 177,91 Kč |
| 2 565 | 77,48475 Kč | 198 748,38 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |










