24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1258MRTCTEP

DigiKey Part Number
296-24278-2-ND - Tape & Reel (TR)
296-24278-1-ND - Cut Tape (CT)
296-24278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1258MRTCTEP
Description
IC ADC 24BIT 48-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258MRTCTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
24
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
125k
Operating Temperature
-55°C ~ 125°C (TA)
Number of Inputs
8, 16
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
48-VQFN (7x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 257,99000 Kč1 257,99 Kč
101 037,25900 Kč10 372,59 Kč
25982,16880 Kč24 554,22 Kč
100967,47030 Kč96 747,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250892,76692 Kč223 191,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 257,99000 Kč
Unit Price with VAT:1 522,16790 Kč