


LM4050QAEM3X4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-42711-2-ND - Tape & Reel (TR) 296-42711-1-ND - Cut Tape (CT) 296-42711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QAEM3X4.1/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAEM3X4.1/NOPB Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 78 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5044ARTZ-REEL7 | Analog Devices Inc. | 5 601 | 505-ADR5044ARTZ-REEL7CT-ND | 25,20000 Kč | Similar |
| LM4040AIM3-4.1+T | Analog Devices Inc./Maxim Integrated | 10 540 | LM4040AIM3-4.1+TCT-ND | 72,02000 Kč | Similar |
| LM4040CEM3-4.1+T | Analog Devices Inc./Maxim Integrated | 5 387 | LM4040CEM3-4.1+TCT-ND | 31,29000 Kč | Similar |
| LM4040CYM3-4.1-TR | Microchip Technology | 10 064 | 576-2568-1-ND | 8,19000 Kč | Similar |
| LM4040DYM3-4.1-TR | Microchip Technology | 1 535 | 576-1048-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,06040 Kč | 1 201,51 Kč |
| 100 | 43,26640 Kč | 4 326,64 Kč |
| 250 | 40,98052 Kč | 10 245,13 Kč |
| 500 | 40,41570 Kč | 20 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,06539 Kč | 111 196,17 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |










