
M95512-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14458-2-ND - Tape & Reel (TR) 497-14458-1-ND - Cut Tape (CT) 497-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DRMN3TP/K |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DRMN3TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA512-I/SN | Microchip Technology | 10 995 | 25AA512-I/SN-ND | 51,24000 Kč | Similar |
| BR25A512F-3MGE2 | Rohm Semiconductor | 2 650 | BR25A512F-3MGE2CT-ND | 33,60000 Kč | Similar |
| BR25A512FJ-3MGE2 | Rohm Semiconductor | 3 155 | BR25A512FJ-3MGE2CT-ND | 42,00000 Kč | Similar |
| BR25G512FJ-3GE2 | Rohm Semiconductor | 4 831 | BR25G512FJ-3GE2CT-ND | 18,90000 Kč | Similar |
| CAV25512VE-GT3 | onsemi | 3 000 | 488-CAV25512VE-GT3CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 25 | 39,18240 Kč | 979,56 Kč |
| 50 | 38,30460 Kč | 1 915,23 Kč |
| 100 | 37,42680 Kč | 3 742,68 Kč |
| 250 | 36,26776 Kč | 9 066,94 Kč |
| 500 | 35,39296 Kč | 17 696,48 Kč |
| 1 000 | 34,52491 Kč | 34 524,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,39161 Kč | 83 479,02 Kč |
| 5 000 | 32,54892 Kč | 162 744,60 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |










