
CAV25512VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25512VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25512VE-GT3CT-ND - Cut Tape (CT) 488-CAV25512VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25512VE-GT3 |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25512VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 20,44360 Kč | 511,09 Kč |
| 50 | 20,00680 Kč | 1 000,34 Kč |
| 100 | 19,56170 Kč | 1 956,17 Kč |
| 250 | 18,97044 Kč | 4 742,61 Kč |
| 500 | 18,52360 Kč | 9 261,80 Kč |
| 1 000 | 18,07781 Kč | 18 077,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,90264 Kč | 41 707,92 Kč |
| 6 000 | 13,55470 Kč | 81 328,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

