M95512-DRMF3TG/K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 6 791
Unit Price: 20,58000 Kč
Datasheet
EEPROM Memory IC 512Kbit SPI 16 MHz 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DRMF3TG/K

DigiKey Part Number
497-15371-2-ND - Tape & Reel (TR)
497-15371-1-ND - Cut Tape (CT)
497-15371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-DRMF3TG/K
Description
IC EEPROM 512KBIT SPI 16MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-MLP (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
16 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MLP (2x3)
Memory Organization
64K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT25512HU5I-GT3onsemi6 791CAT25512HU5I-GT3OSCT-ND20,58000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1037,29200 Kč372,92 Kč
2536,24240 Kč906,06 Kč
5035,43620 Kč1 771,81 Kč
10034,62780 Kč3 462,78 Kč
25033,55816 Kč8 389,54 Kč
50032,75100 Kč16 375,50 Kč
1 00031,94951 Kč31 949,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,90259 Kč77 256,48 Kč
5 00030,12356 Kč150 617,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč