RF Directional Coupler LTE 1.4GHz ~ 2.9GHz 21.5 ± 1.5dB 10W 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C20J1-20G

DigiKey Part Number
1173-X4C20J1-20GTR-ND - Tape & Reel (TR)
1173-X4C20J1-20GCT-ND - Cut Tape (CT)
1173-X4C20J1-20GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C20J1-20G
Description
DIRECTIONAL COUPLER 5G 20DB 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE 1.4GHz ~ 2.9GHz 21.5 ± 1.5dB 10W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.4GHz ~ 2.9GHz
Coupling Factor
21.5 ± 1.5dB
Applications
LTE
Insertion Loss
0.1dB, 0.13dB, 0.14dB, 0.15dB
Power - Max
10W
Isolation
-
Return Loss
18dB
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,96700 Kč249,67 Kč
2523,55120 Kč588,78 Kč
10021,60900 Kč2 160,90 Kč
25020,43944 Kč5 109,86 Kč
50019,61340 Kč9 806,70 Kč
1 00018,83416 Kč18 834,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,40661 Kč69 626,44 Kč
8 00016,75391 Kč134 031,28 Kč
12 00016,38978 Kč196 677,36 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč