RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 45W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 45W
2-SMD, No Lead

C45N50Z4

DigiKey Part Number
4244-C45N50Z4TR-ND - Tape & Reel (TR)
4244-C45N50Z4CT-ND - Cut Tape (CT)
4244-C45N50Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C45N50Z4
Description
SMD TERM 45W 50 OHM 6GHZ 2010
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 45W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS
Manufacturer
TTM Technologies, Inc.
Secondary Attributes
45W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Function
Termination
Base Product Number
Frequency
6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,78000 Kč106,78 Kč
1092,32700 Kč923,27 Kč
2587,32600 Kč2 183,15 Kč
10080,45430 Kč8 045,43 Kč
25076,33448 Kč19 083,62 Kč
50073,42512 Kč36 712,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,68367 Kč70 683,67 Kč
2 00068,10155 Kč136 203,10 Kč
3 00066,66120 Kč199 983,60 Kč
Manufacturers Standard Package
Unit Price without VAT:106,78000 Kč
Unit Price with VAT:129,20380 Kč