
10M08SCU324I7G | |
|---|---|
DigiKey Part Number | 544-10M08SCU324I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M08SCU324I7G |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 387072 |
Mfr | Number of I/O 246 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Number of LABs/CLBs 500 | Package / Case |
Number of Logic Elements/Cells 8000 | Supplier Device Package 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,61000 Kč | 837,61 Kč |
| 25 | 669,60960 Kč | 16 740,24 Kč |
| 100 | 653,21000 Kč | 65 321,00 Kč |
| Unit Price without VAT: | 837,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,50810 Kč |










