LTC4249AV-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4249AV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4249AV-2#PBF |
Description | 65V DUAL ECB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-LQFN (3x3) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-LQFN (3x3) |
Voltage - Clamping Adjustable | Base Product Number |
Technology External Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 25 | 106,86320 Kč | 2 671,58 Kč |
| 100 | 97,41180 Kč | 9 741,18 Kč |
| 250 | 92,90692 Kč | 23 226,73 Kč |
| 624 | 89,42994 Kč | 55 804,28 Kč |
| 1 248 | 87,33031 Kč | 108 988,23 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |











