
LT8627SPJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8627SPJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8627SPJV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8627SPJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8627SPJV#TRMPBF |
Description | IC REG BUCK ADJ 16A 24LQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 16A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8627SPJV#TRMPBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Min) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 254,45400 Kč | 2 544,54 Kč |
| 25 | 237,61320 Kč | 5 940,33 Kč |
| 100 | 219,42700 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 204,94048 Kč | 102 470,24 Kč |
| 1 000 | 200,56198 Kč | 200 561,98 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |









