
LT8622SAV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8622SAV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8622SAV#PBF |
Description | IC REG BUCK ADJ 2A 20LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 2A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8622SAV#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-LQFN (4x3) |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,88000 Kč | 162,88 Kč |
| 10 | 125,92600 Kč | 1 259,26 Kč |
| 25 | 116,68240 Kč | 2 917,06 Kč |
| 100 | 106,51530 Kč | 10 651,53 Kč |
| 490 | 98,82529 Kč | 48 424,39 Kč |
| 980 | 96,40732 Kč | 94 479,17 Kč |
| 1 470 | 95,19684 Kč | 139 939,35 Kč |
| Unit Price without VAT: | 162,88000 Kč |
|---|---|
| Unit Price with VAT: | 197,08480 Kč |










