


LT7200SAV#PBF | |
|---|---|
DigiKey Part Number | 505-LT7200SAV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT7200SAV#PBF |
Description | IC REG BUCK ADJ QUAD 48LQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 4 Output 5A, 5A, 5A, 5A 48-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7200SAV#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 16.2V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 48-LQFN (5x6) |
Voltage - Input (Min) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,32000 Kč | 343,32 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 25 | 254,13440 Kč | 6 353,36 Kč |
| 100 | 234,53720 Kč | 23 453,72 Kč |
| 490 | 219,71708 Kč | 107 661,37 Kč |
| Unit Price without VAT: | 343,32000 Kč |
|---|---|
| Unit Price with VAT: | 415,41720 Kč |













