




DC2851A | |
|---|---|
DigiKey Part Number | 505-DC2851A-ND |
Manufacturer | |
Manufacturer Product Number | DC2851A |
Description | EVAL BOARD FOR LT7200S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT7200S - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part LT7200S |
Voltage - Output 1.2V, 1.8V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 571,21000 Kč | 2 571,21 Kč |
| Unit Price without VAT: | 2 571,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 111,16410 Kč |



