
LT7200SAV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT7200SAV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT7200SAV#TRPBF |
Description | IC REG BUCK ADJ QUAD 48LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 4 Output 5A, 5A, 5A, 5A 48-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7200SAV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 1.5V, 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-LQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 203,92703 Kč | 509 817,58 Kč |
| Unit Price without VAT: | 203,92703 Kč |
|---|---|
| Unit Price with VAT: | 246,75171 Kč |



