
LTC4368HDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368HDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HDD-2#PBF |
Description | IC SURGE SUPPRESSION ADJ 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HDD-2#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 10-DFN (3x3) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 121 | 113,96017 Kč | 13 789,18 Kč |
| 363 | 108,21837 Kč | 39 283,27 Kč |
| 605 | 106,09509 Kč | 64 187,53 Kč |
| 1 089 | 104,00141 Kč | 113 257,54 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |












