Similar
Similar

74HC4067PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7949-2-ND - Tape & Reel (TR) 1727-7949-1-ND - Cut Tape (CT) 1727-7949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4067PW-Q100J |
Description | IC MUX 16:1 120OHM 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 45ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 100 | 13,61930 Kč | 1 361,93 Kč |
| 250 | 12,75924 Kč | 3 189,81 Kč |
| 500 | 12,32708 Kč | 6 163,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,36328 Kč | 28 408,20 Kč |
| 5 000 | 11,09165 Kč | 55 458,25 Kč |
| 7 500 | 10,95566 Kč | 82 167,45 Kč |
| 12 500 | 10,80492 Kč | 135 061,50 Kč |
| 17 500 | 10,71685 Kč | 187 544,88 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












