
CD74HC4067QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-CD74HC4067QPWRQ1TR-ND - Tape & Reel (TR) 296-CD74HC4067QPWRQ1CT-ND - Cut Tape (CT) 296-CD74HC4067QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067QPWRQ1 |
Description | AUTOMOTIVE, 5V, 16:1, SINGLE CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 19,39360 Kč | 484,84 Kč |
| 100 | 17,19320 Kč | 1 719,32 Kč |
| 250 | 16,14580 Kč | 4 036,45 Kč |
| 500 | 15,77454 Kč | 7 887,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,56663 Kč | 29 133,26 Kč |
| 4 000 | 14,21444 Kč | 56 857,76 Kč |
| 6 000 | 14,03811 Kč | 84 228,66 Kč |
| 10 000 | 13,84274 Kč | 138 427,40 Kč |
| 14 000 | 13,72851 Kč | 192 199,14 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






