DMN4035LQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,90313 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 129
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4035LQ-13

DigiKey Part Number
31-DMN4035LQ-13TR-ND - Tape & Reel (TR)
31-DMN4035LQ-13CT-ND - Cut Tape (CT)
31-DMN4035LQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4035LQ-13
Description
MOSFET N-CH 40V 4.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
720mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,21800 Kč92,18 Kč
1005,90460 Kč590,46 Kč
5004,47762 Kč2 238,81 Kč
1 0004,01671 Kč4 016,71 Kč
2 0003,62856 Kč7 257,12 Kč
5 0003,20816 Kč16 040,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,94816 Kč29 481,60 Kč
20 0002,72956 Kč54 591,20 Kč
30 0002,61820 Kč78 546,00 Kč
50 0002,49311 Kč124 655,50 Kč
70 0002,41907 Kč169 334,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč