DMN4035L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 161,55000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 216,42000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 218,29000 Kč
Datasheet
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4035L-13

DigiKey Part Number
DMN4035L-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN4035L-13
Description
MOSFET N-CH 40V 4.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 20 V
FET Type
Power Dissipation (Max)
720mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN4035L-7Diodes Incorporated031-DMN4035L-7CT-ND161,55000 KčParametric Equivalent
DMN4035LQ-13Diodes Incorporated031-DMN4035LQ-13CT-ND216,42000 KčParametric Equivalent
DMN4035LQ-7Diodes Incorporated031-DMN4035LQ-7CT-ND218,29000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,96197 Kč19 619,70 Kč
20 0001,94668 Kč38 933,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96197 Kč
Unit Price with VAT:2,37398 Kč