Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN4035L-7 | |
|---|---|
DigiKey Part Number | 31-DMN4035L-7TR-ND - Tape & Reel (TR) 31-DMN4035L-7CT-ND - Cut Tape (CT) 31-DMN4035L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4035L-7 |
Description | MOSFET N-CH 40V 4.6A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 574 pF @ 20 V |
FET Type | Power Dissipation (Max) 720mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN4035L-13 | Diodes Incorporated | 0 | DMN4035L-13DI-ND | 1,96197 Kč | Parametric Equivalent |
| DMN4035LQ-13 | Diodes Incorporated | 0 | 31-DMN4035LQ-13CT-ND | 14,81000 Kč | Parametric Equivalent |
| DMN4035LQ-7 | Diodes Incorporated | 0 | 31-DMN4035LQ-7CT-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46782 Kč | 7 403,46 Kč |
| 6 000 | 2,24231 Kč | 13 453,86 Kč |
| 9 000 | 2,12735 Kč | 19 146,15 Kč |
| 15 000 | 1,99811 Kč | 29 971,65 Kč |
| 21 000 | 1,92157 Kč | 40 352,97 Kč |
| 30 000 | 1,84717 Kč | 55 415,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35500 Kč | 435,50 Kč |
| 500 | 3,26686 Kč | 1 633,43 Kč |
| 1 000 | 2,91515 Kč | 2 915,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 100 | 4,32540 Kč | 432,54 Kč |
| 500 | 3,24470 Kč | 1 622,35 Kč |
| 1 000 | 2,89537 Kč | 2 895,37 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |












