Diode 40 V 500mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBT0540X

DigiKey Part Number
4786-GSBT0540XTR-ND - Tape & Reel (TR)
4786-GSBT0540XCT-ND - Cut Tape (CT)
4786-GSBT0540XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBT0540X
Description
DIODE SCHOTTKY 40V 500MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,93390 Kč193,39 Kč
5001,41820 Kč709,10 Kč
1 0001,25106 Kč1 251,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,74070 Kč22 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč