
AA3528ZGCKT09 | |
|---|---|
DigiKey Part Number | 754-AA3528ZGCKT09TR-ND - Tape & Reel (TR) 754-AA3528ZGCKT09CT-ND - Cut Tape (CT) 754-AA3528ZGCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ZGCKT09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ZGCKT09 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.15mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| 1 000 | 5,93445 Kč | 5 934,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,57907 Kč | 11 158,14 Kč |
| 4 000 | 5,27769 Kč | 21 110,76 Kč |
| 6 000 | 5,12309 Kč | 30 738,54 Kč |
| 10 000 | 4,94858 Kč | 49 485,80 Kč |
| 14 000 | 4,84476 Kč | 67 826,64 Kč |
| 20 000 | 4,74353 Kč | 94 870,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










