17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-4SC6Y

DigiKey Part Number
497-11883-2-ND - Tape & Reel (TR)
497-11883-1-ND - Cut Tape (CT)
497-11883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-4SC6Y
Description
TVS DIODE 5.25VWM 17VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-4SC6Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.25V
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,41500 Kč104,15 Kč
1006,70050 Kč670,05 Kč
5005,10210 Kč2 551,05 Kč
1 0004,58659 Kč4 586,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,93097 Kč11 792,91 Kč
6 0003,60060 Kč21 603,60 Kč
9 0003,43229 Kč30 890,61 Kč
15 0003,24311 Kč48 646,65 Kč
21 0003,13113 Kč65 753,73 Kč
30 0003,02226 Kč90 667,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč