DMN4035LQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 28,72690 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 161,55000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 216,42000 Kč
Datasheet
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4035LQ-7

DigiKey Part Number
31-DMN4035LQ-7TR-ND - Tape & Reel (TR)
31-DMN4035LQ-7CT-ND - Cut Tape (CT)
31-DMN4035LQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4035LQ-7
Description
MOSFET N-CH 40V 4.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
720mW
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN4035L-13Diodes Incorporated0DMN4035L-13DI-ND28,72690 KčParametric Equivalent
DMN4035L-7Diodes Incorporated031-DMN4035L-7CT-ND161,55000 KčParametric Equivalent
DMN4035LQ-13Diodes Incorporated031-DMN4035LQ-13CT-ND216,42000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,21800 Kč92,18 Kč
1005,90460 Kč590,46 Kč
5004,47762 Kč2 238,81 Kč
1 0004,01671 Kč4 016,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,43065 Kč10 291,95 Kč
6 0003,13535 Kč18 812,10 Kč
9 0002,98484 Kč26 863,56 Kč
15 0002,81572 Kč42 235,80 Kč
21 0002,71555 Kč57 026,55 Kč
30 0002,61820 Kč78 546,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč