
CD74HC4067PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC4067PWRTR-ND - Tape & Reel (TR) 296-CD74HC4067PWRCT-ND - Cut Tape (CT) 296-CD74HC4067PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067PWR |
Description | 5V, 16:1, SINGLE CHANNEL ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067PWR Models |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 51ns, 49ns |
Series | -3db Bandwidth 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 160Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 8.5Ohm | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,21840 Kč | 430,46 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 250 | 14,28788 Kč | 3 571,97 Kč |
| 500 | 13,87884 Kč | 6 939,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,86201 Kč | 25 724,02 Kč |
| 4 000 | 12,54410 Kč | 50 176,40 Kč |
| 6 000 | 12,38490 Kč | 74 309,40 Kč |
| 10 000 | 12,20849 Kč | 122 084,90 Kč |
| 14 000 | 12,10544 Kč | 169 476,16 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











