


CD74HC4067RGYR | |
|---|---|
DigiKey Part Number | 296-CD74HC4067RGYRTR-ND - Tape & Reel (TR) 296-CD74HC4067RGYRCT-ND - Cut Tape (CT) 296-CD74HC4067RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067RGYR |
Description | 5V, 16:1, SINGLE CHANNEL ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-VQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (3.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,09680 Kč | 627,42 Kč |
| 100 | 22,35870 Kč | 2 235,87 Kč |
| 250 | 21,05176 Kč | 5 262,94 Kč |
| 500 | 20,81826 Kč | 10 409,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81400 Kč | 56 442,00 Kč |
| 6 000 | 18,42186 Kč | 110 531,16 Kč |
| 9 000 | 18,22549 Kč | 164 029,41 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






