
74HC4067BQ,118 | |
|---|---|
DigiKey Part Number | 1727-6606-2-ND - Tape & Reel (TR) 1727-6606-1-ND - Cut Tape (CT) 1727-6606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4067BQ,118 |
Description | IC MUX 16:1 120OHM 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4067BQ,118 Models |
Category | Switch Time (Ton, Toff) (Max) 45ns, 45ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4067RGYR | Texas Instruments | 2 420 | 296-CD74HC4067RGYRCT-ND | 5,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 100 | 11,74420 Kč | 1 174,42 Kč |
| 250 | 10,98448 Kč | 2 746,12 Kč |
| 500 | 10,53428 Kč | 5 267,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,68540 Kč | 29 056,20 Kč |
| 6 000 | 9,45778 Kč | 56 746,68 Kč |
| 9 000 | 9,34376 Kč | 84 093,84 Kč |
| 15 000 | 9,21748 Kč | 138 262,20 Kč |
| 21 000 | 9,14367 Kč | 192 017,07 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











