


DST1040S-A | |
|---|---|
DigiKey Part Number | F10096TR-ND - Tape & Reel (TR) F10096CT-ND - Cut Tape (CT) F10096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1040S-A |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | DST1040S-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 656pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 100 | 16,39310 Kč | 1 639,31 Kč |
| 500 | 12,96584 Kč | 6 482,92 Kč |
| 1 000 | 11,90293 Kč | 11 902,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,72468 Kč | 48 623,40 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |








