
KDZVTFTR16B | |
|---|---|
DigiKey Part Number | KDZVTFTR16BTR-ND - Tape & Reel (TR) KDZVTFTR16BCT-ND - Cut Tape (CT) KDZVTFTR16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR16B |
Description | DIODE ZENER 17.25V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.25 V 1 W ±6.56% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR16B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 12 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.56% | Supplier Device Package PMDU |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 100 | 5,35360 Kč | 535,36 Kč |
| 500 | 4,04388 Kč | 2 021,94 Kč |
| 1 000 | 3,62114 Kč | 3 621,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08369 Kč | 9 251,07 Kč |
| 6 000 | 2,81282 Kč | 16 876,92 Kč |
| 9 000 | 2,67476 Kč | 24 072,84 Kč |
| 15 000 | 2,51959 Kč | 37 793,85 Kč |
| 21 000 | 2,42772 Kč | 50 982,12 Kč |
| 30 000 | 2,33840 Kč | 70 152,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |




