Zener Diode 17.25 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR16B

DigiKey Part Number
KDZVTR16BTR-ND - Tape & Reel (TR)
KDZVTR16BCT-ND - Cut Tape (CT)
KDZVTR16BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR16B
Description
DIODE ZENER 17.25V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 17.25 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR16B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 12 V
Mfr
Operating Temperature
150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,27900 Kč72,79 Kč
1004,62370 Kč462,37 Kč
5003,47494 Kč1 737,47 Kč
1 0003,10413 Kč3 104,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63217 Kč7 896,51 Kč
6 0002,39425 Kč14 365,50 Kč
9 0002,27297 Kč20 456,73 Kč
15 0002,13666 Kč32 049,90 Kč
21 0002,05592 Kč43 174,32 Kč
30 0001,97744 Kč59 323,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč