


TPSMB36CA | |
|---|---|
DigiKey Part Number | F6325TR-ND - Tape & Reel (TR) F6325CT-ND - Cut Tape (CT) F6325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB36CA Models |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB36CA | Bourns Inc. | 16 128 | P6SMB36CABBCT-ND | 12,81000 Kč | Direct |
| SM6T36CAY | STMicroelectronics | 8 048 | 497-10804-1-ND | 38,22000 Kč | Direct |
| P6SMB36CA-E3/52 | Vishay General Semiconductor - Diodes Division | 6 062 | P6SMB36CA-E3/52GICT-ND | 13,44000 Kč | Similar |
| P6SMB36CA-E3/5B | Vishay General Semiconductor - Diodes Division | 21 217 | P6SMB36CA-E3/5BGICT-ND | 13,44000 Kč | Similar |
| P6SMB36CAH | Taiwan Semiconductor Corporation | 2 334 | 1801-P6SMB36CAHCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 500 | 5,69970 Kč | 2 849,85 Kč |
| 1 000 | 5,13359 Kč | 5 133,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67801 Kč | 11 034,03 Kč |
| 6 000 | 3,37581 Kč | 20 254,86 Kč |
| 9 000 | 3,22184 Kč | 28 996,56 Kč |
| 15 000 | 3,18383 Kč | 47 757,45 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |







