
BLE32PN300SZ1L | |
|---|---|
DigiKey Part Number | 490-16583-2-ND - Tape & Reel (TR) 490-16583-1-ND - Cut Tape (CT) 490-16583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32PN300SZ1L |
Description | FERRITE BEAD 30 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32PN300SZ1L Models |
Category | DC Resistance (DCR) (Max) 1.6mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,06120 Kč | 603,06 Kč |
| 100 | 10,64810 Kč | 1 064,81 Kč |
| 250 | 8,93592 Kč | 2 233,98 Kč |
| 500 | 8,26314 Kč | 4 131,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,75086 Kč | 10 126,29 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





