
IRF7341TRPBF | |
|---|---|
DigiKey Part Number | IRF7341PBFTR-ND - Tape & Reel (TR) IRF7341PBFCT-ND - Cut Tape (CT) IRF7341PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341TRPBF |
Description | MOSFET 2N-CH 55V 4.7A 8SO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 4.7A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 4.7A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 740pF @ 25V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 4.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7341TRPBFXTMA1 | Infineon Technologies | 29 869 | 448-IRF7341TRPBFXTMA1CT-ND | 1,16000 Kč | MFR Recommended |
| DMN6040SSD-13 | Diodes Incorporated | 6 940 | DMN6040SSD-13DICT-ND | 0,84000 Kč | Similar |
| STS4DNF60L | STMicroelectronics | 6 913 | 497-3226-1-ND | 2,49000 Kč | Similar |
| STS5DNF60L | STMicroelectronics | 1 364 | 497-15672-1-ND | 1,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 11,91010 Kč | 1 191,01 Kč |
| 500 | 9,27356 Kč | 4 636,78 Kč |
| 1 000 | 8,42482 Kč | 8 424,82 Kč |
| 2 000 | 7,71078 Kč | 15 421,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,30962 Kč | 29 238,48 Kč |
| 8 000 | 6,87496 Kč | 54 999,68 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |















