
PIC16F15213-I/SN | |
|---|---|
DigiKey Part Number | 150-PIC16F15213-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15213-I/SN |
Description | IC MCU 8BIT 3.5KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15213-I/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 5/2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,71940 Kč | 671,94 Kč |
| Unit Price without VAT: | 6,71940 Kč |
|---|---|
| Unit Price with VAT: | 8,13047 Kč |









