


STM32C011J4M6 | |
|---|---|
DigiKey Part Number | 497-STM32C011J4M6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C011J4M6 |
Description | IC MCU 32BIT 16KB FLASH 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011J4M6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 8-SO |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,51600 Kč | 155,16 Kč |
| 25 | 13,99840 Kč | 349,96 Kč |
| 100 | 12,32980 Kč | 1 232,98 Kč |
| 300 | 11,39960 Kč | 3 419,88 Kč |
| 500 | 11,05592 Kč | 5 527,96 Kč |
| 1 000 | 10,66154 Kč | 10 661,54 Kč |
| 2 500 | 10,24514 Kč | 25 612,85 Kč |
| 5 000 | 9,99412 Kč | 49 970,60 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |










