
STM32C0116-DK | |
|---|---|
DigiKey Part Number | 497-STM32C0116-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32C0116-DK |
Description | DISCOVERY KIT WITH STM32C011F6T6 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32C011 Discovery STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part STM32C011 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |










