


STM32C011J4M6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011J4M6TR-ND - Tape & Reel (TR) 497-STM32C011J4M6TRCT-ND - Cut Tape (CT) 497-STM32C011J4M6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011J4M6TR |
Description | IC MCU 32BIT 16KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 8-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 8-SO |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 8,96200 Kč | 224,05 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28548 Kč | 1 821,37 Kč |
| 500 | 6,95958 Kč | 3 479,79 Kč |
| 1 000 | 6,69101 Kč | 6 691,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,40766 Kč | 16 019,15 Kč |
| 5 000 | 6,23683 Kč | 31 184,15 Kč |
| 7 500 | 6,15127 Kč | 46 134,53 Kč |
| 12 500 | 6,05646 Kč | 75 705,75 Kč |
| 17 500 | 6,00108 Kč | 105 018,90 Kč |
| 25 000 | 5,94781 Kč | 148 695,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






