


STM32C011J6M6 | |
|---|---|
DigiKey Part Number | 497-STM32C011J6M6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C011J6M6 |
Description | IC MCU 32BIT 32KB FLASH 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011J6M6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 8-SO |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,59960 Kč | 264,99 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| 300 | 8,55810 Kč | 2 567,43 Kč |
| 500 | 8,28708 Kč | 4 143,54 Kč |
| 1 000 | 7,97630 Kč | 7 976,30 Kč |
| 2 500 | 7,64848 Kč | 19 121,20 Kč |
| 5 000 | 7,45089 Kč | 37 254,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |







