
TLC2252CDR | |
|---|---|
DigiKey Part Number | 296-26730-2-ND - Tape & Reel (TR) 296-26730-1-ND - Cut Tape (CT) 296-26730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252CDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 80µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 29,88440 Kč | 747,11 Kč |
| 100 | 26,69060 Kč | 2 669,06 Kč |
| 250 | 25,16568 Kč | 6 291,42 Kč |
| 500 | 24,31988 Kč | 12 159,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,69162 Kč | 56 729,05 Kč |
| 5 000 | 22,21030 Kč | 111 051,50 Kč |
| 7 500 | 21,96931 Kč | 164 769,83 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





