
DMN6040SSD-13 | |
|---|---|
DigiKey Part Number | DMN6040SSD-13DITR-ND - Tape & Reel (TR) DMN6040SSD-13DICT-ND - Cut Tape (CT) DMN6040SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SSD-13 |
Description | MOSFET 2N-CH 60V 5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1287pF @ 25V |
Part Status Active | Power - Max 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 100 | 8,38180 Kč | 838,18 Kč |
| 500 | 6,43934 Kč | 3 219,67 Kč |
| 1 000 | 5,81368 Kč | 5 813,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,13554 Kč | 12 838,85 Kč |
| 5 000 | 4,71626 Kč | 23 581,30 Kč |
| 7 500 | 4,50259 Kč | 33 769,42 Kč |
| 12 500 | 4,26256 Kč | 53 282,00 Kč |
| 17 500 | 4,12042 Kč | 72 107,35 Kč |
| 25 000 | 3,98230 Kč | 99 557,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |








