
ESDCAN27HXYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESDCAN27HXYFHT116TR-ND - Tape & Reel (TR) 846-ESDCAN27HXYFHT116CT-ND - Cut Tape (CT) 846-ESDCAN27HXYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN27HXYFHT116 |
Description | 27V, 180W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 180W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 3.5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 27V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 28V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 47.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 100 | 7,89800 Kč | 789,80 Kč |
| 500 | 6,05268 Kč | 3 026,34 Kč |
| 1 000 | 5,45768 Kč | 5 457,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70132 Kč | 14 103,96 Kč |
| 6 000 | 4,32032 Kč | 25 921,92 Kč |
| 9 000 | 4,12621 Kč | 37 135,89 Kč |
| 15 000 | 3,90814 Kč | 58 622,10 Kč |
| 21 000 | 3,77900 Kč | 79 359,00 Kč |
| 30 000 | 3,65349 Kč | 109 604,70 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





