Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B10LT1G

DigiKey Part Number
488-SZBZX84B10LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84B10LT1GCT-ND - Cut Tape (CT)
488-SZBZX84B10LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B10LT1G
Description
DIODE ZENER 10V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B10LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10-7-FDiodes Incorporated1 433BZX84B10-FDICT-ND5,42000 KčSimilar
BZX84C10 TR PBFREECentral Semiconductor Corp2 9901514-BZX84C10TRPBFREECT-ND14,18000 KčSimilar
CMPZ5240B TR PBFREECentral Semiconductor Corp1 2611514-CMPZ5240BTRPBFREECT-ND16,06000 KčSimilar
MMBZ5240B-7-FDiodes Incorporated15 837MMBZ5240B-FDICT-ND3,75000 KčSimilar
MMBZ5240BW-7-FDiodes Incorporated801MMBZ5240BW-FDICT-ND7,09000 KčSimilar
In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,92000 Kč29,20 Kč
1001,81440 Kč181,44 Kč
5001,32516 Kč662,58 Kč
1 0001,16666 Kč1 166,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89296 Kč2 678,88 Kč
6 0000,79831 Kč4 789,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč