
CMPZ5240B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5240BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5240BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5240BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5240B TR PBFREE |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,67466 Kč | 1 837,33 Kč |
| 1 000 | 3,21269 Kč | 3 212,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00271 Kč | 9 008,13 Kč |
| 6 000 | 2,94266 Kč | 17 655,96 Kč |
| 9 000 | 2,77066 Kč | 24 935,94 Kč |
| 15 000 | 2,67333 Kč | 40 099,95 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


